Vikan Hard Bristle Grey Scrubbing Brush Grey, 40 mm bristle length, PET bristle material

Subtotal (1 unit)*

€31.25

(exc. VAT)

€38.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.25

*price indicative

RS Stock No.:
188-9772
Mfr. Part No.:
703788
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scrubbing Brush

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

PET

Handle Colour

Grey

Bristle Length

40mm

Overall Width

130mm

Food Safe

Yes

Brush Type

Tank Brush

Bristle Colour

Grey

Standards/Approvals

REACH, EU

Overall Depth

205mm

RoHS Status: Exempt

COO (Country of Origin):
DK
Clean tanks, vats and drain gulleys with this Tank Brush, which can be used with any Vikan handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy