Vikan Hard Bristle Grey Scrubbing Brush Grey, 46 mm bristle length, PET bristle material
- RS Stock No.:
- 188-9779
- Mfr. Part No.:
- 706088
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.64
(exc. VAT)
€35.23
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.64 |
*price indicative
- RS Stock No.:
- 188-9779
- Mfr. Part No.:
- 706088
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | PET | |
| Handle Colour | Grey | |
| Bristle Length | 46mm | |
| Overall Width | 85mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Grey | |
| Standards/Approvals | EU, REACH | |
| Overall Depth | 305mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material PET | ||
Handle Colour Grey | ||
Bristle Length 46mm | ||
Overall Width 85mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Grey | ||
Standards/Approvals EU, REACH | ||
Overall Depth 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This Washing Brush is ideal for cleaning tiled floors in food preparation areas. Can be used with any Vikan handle.
Related links
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Grey Scrubbing Brush Grey Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Brown Scrubbing Brush Brown Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Orange Scrubbing Brush Orange Polyethylene Terephthalate bristle material
- Vikan Hard Bristle White Scrubbing Brush White Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Red Scrubbing Brush Red Polyethylene Terephthalate bristle material
