Vikan Hard Bristle Green Scrubbing Brush Green, 36 mm bristle length, Polyester bristle material
- RS Stock No.:
- 176-7509
- Mfr. Part No.:
- 41922
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€11.30
(exc. VAT)
€13.90
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.30 |
*price indicative
- RS Stock No.:
- 176-7509
- Mfr. Part No.:
- 41922
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Multi Purpose Cleaning | |
| Product Type | Scrubbing Brush | |
| Hard/Soft | Hard | |
| Bristle Material | Polyester | |
| Handle Colour | Green | |
| Bristle Length | 36mm | |
| Overall Width | 270mm | |
| Food Safe | Yes | |
| Brush Type | Washing Brush | |
| Bristle Colour | Green | |
| Standards/Approvals | REACH, EU | |
| Overall Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Multi Purpose Cleaning | ||
Product Type Scrubbing Brush | ||
Hard/Soft Hard | ||
Bristle Material Polyester | ||
Handle Colour Green | ||
Bristle Length 36mm | ||
Overall Width 270mm | ||
Food Safe Yes | ||
Brush Type Washing Brush | ||
Bristle Colour Green | ||
Standards/Approvals REACH, EU | ||
Overall Depth 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This is the work horse of the Vikan range. It has a comfortable grip allowing the operator to work for long periods of time. The hard bristle makes this your choice when a washing action is needed. It is suitable for use on all types of equipment, tables and walls. You can use the brush holding both the grip or grasp the brush head to give a better feeling of your cleaning.
Related links
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
