Vikan Yellow Hand Brush, 176 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4694
- Mfr. Part No.:
- 38916
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €28.45 |
*price indicative
- RS Stock No.:
- 276-4694
- Mfr. Part No.:
- 38916
- Manufacturer:
- Vikan
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Bristle Material | Polyester | |
| Colour | Yellow | |
| Bristle Length | 176mm | |
| Overall Width | 65mm | |
| Overall Length | 176mm | |
| Standards/Approvals | Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, California Proposition 65, with the European Brushware Federation (FEIBP) Charter | |
| Overall Height | 57mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Bristle Material Polyester | ||
Colour Yellow | ||
Bristle Length 176mm | ||
Overall Width 65mm | ||
Overall Length 176mm | ||
Standards/Approvals Is Halal and Kosher, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006, FDA raw material (CFR 21), Complies with (EC) 1935/2004 on food contact materials, California Proposition 65, with the European Brushware Federation (FEIBP) Charter | ||
Overall Height 57mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Green Hand Brush Polyester bristle material
- Vikan Red Hand Brush Polyester bristle material
- Vikan Blue Hand Brush Polyester bristle material
- Vikan Pink Hand Brush Polyester bristle material
- Vikan White Hand Brush Polyester bristle material
- Vikan Purple Hand Brush Polyester bristle material
- Vikan White Hand Brush Polyester bristle material
