Vikan Red Hand Brush, 176 mm bristle length, Polyester bristle material
- RS Stock No.:
- 276-4691
- Mfr. Part No.:
- 38914
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.45 |
*price indicative
- RS Stock No.:
- 276-4691
- Mfr. Part No.:
- 38914
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Bristle Material | Polyester | |
| Colour | Red | |
| Bristle Length | 176mm | |
| Overall Width | 65mm | |
| Overall Length | 176mm | |
| Overall Height | 57mm | |
| Standards/Approvals | California Proposition 65, European Brushware Federation (FEIBP) Charter, REACH Regulation (EC) No. 1907/2006, FDA compliant (CFR 21), EU Regulation 2023/2006/EC, (EC) 1935/2004, UK 2019 No. 704 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Bristle Material Polyester | ||
Colour Red | ||
Bristle Length 176mm | ||
Overall Width 65mm | ||
Overall Length 176mm | ||
Overall Height 57mm | ||
Standards/Approvals California Proposition 65, European Brushware Federation (FEIBP) Charter, REACH Regulation (EC) No. 1907/2006, FDA compliant (CFR 21), EU Regulation 2023/2006/EC, (EC) 1935/2004, UK 2019 No. 704 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan UST Deck Scrub comes with angled Filament Security Units for optimal cleaning of conveyor belts, production lines, machinery and food-preparation surfaces in high-risk areas. The design and position of the Filament Security Units offer an effective surface contact and enables the user to apply hard pressure directly to the surface being cleaned.
Minimized risk of contamination and bristle loss
FDA compliant raw material
Related links
- Vikan Yellow Hand Brush Polyester bristle material
- Vikan Green Hand Brush Polyester bristle material
- Vikan Blue Hand Brush Polyester bristle material
- Vikan Pink Hand Brush Polyester bristle material
- Vikan White Hand Brush Polyester bristle material
- Vikan Black 40 mm bristle length, Polyester bristle material
- Vikan Red 40 mm bristle length, Polyester bristle material
- Vikan Red Hand Brush, 46 mm bristle length
