Vikan Green Hand Brush, 3.5 mm bristle length
- RS Stock No.:
- 276-4836
- Mfr. Part No.:
- 53632
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€5.31
(exc. VAT)
€6.53
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.31 |
*price indicative
- RS Stock No.:
- 276-4836
- Mfr. Part No.:
- 53632
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Hand Brush | |
| Colour | Green | |
| Bristle Length | 3.5mm | |
| Overall Width | 23mm | |
| Overall Length | 370mm | |
| Standards/Approvals | Is Halal and Kosher, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006 | |
| Overall Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Hand Brush | ||
Colour Green | ||
Bristle Length 3.5mm | ||
Overall Width 23mm | ||
Overall Length 370mm | ||
Standards/Approvals Is Halal and Kosher, with the European Brushware Federation (FEIBP) Charter, California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials, FDA raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Meets the REACH (EC) No. 1907/2006 | ||
Overall Height 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Tube Brush can easily clean tubes, valves and other hard-to-reach surfaces on machinery and equipment featuring a versatile flexible head.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan White Hand Brush, 3.5 mm bristle length
- Vikan Green Hand Brush, 33 mm bristle length
- Vikan Green Hand Brush, 57 mm bristle length
- Vikan Green Hand Brush Polyester bristle material
- Vikan Green Hand Brush Polyester bristle material
- Vikan Hard Bristle Green Hand Brush Green, 110 mm bristle length
- Vikan Green Hand Brush, Polyethylene Terephthalate bristle material
- Vikan Green Hand Brush for Machinery
