Vikan Hard Bristle Green Hand Brush Green, 110 mm bristle length
- RS Stock No.:
- 276-4676
- Mfr. Part No.:
- 38852
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.18 |
*price indicative
- RS Stock No.:
- 276-4676
- Mfr. Part No.:
- 38852
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Food and Industrial Applications | |
| Product Type | Hand Brush | |
| Hard/Soft | Hard | |
| Handle Colour | Green | |
| Bristle Length | 110mm | |
| Overall Width | 110mm | |
| Food Safe | Yes | |
| Brush Type | Round Hand Scrub | |
| Bristle Colour | Green | |
| Standards/Approvals | GB 90025337290001-5, (EC) 1935/2004, EU2023/2006/EC, UK 2019 No. 704, California Proposition 65, Halal and Kosher, REACH (EC) No. 1907/2006, FDA (CFR 21), Design Registration No. EU 002533729-1-5 | |
| Overall Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Food and Industrial Applications | ||
Product Type Hand Brush | ||
Hard/Soft Hard | ||
Handle Colour Green | ||
Bristle Length 110mm | ||
Overall Width 110mm | ||
Food Safe Yes | ||
Brush Type Round Hand Scrub | ||
Bristle Colour Green | ||
Standards/Approvals GB 90025337290001-5, (EC) 1935/2004, EU2023/2006/EC, UK 2019 No. 704, California Proposition 65, Halal and Kosher, REACH (EC) No. 1907/2006, FDA (CFR 21), Design Registration No. EU 002533729-1-5 | ||
Overall Depth 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Round Hand Scrub is an ergonomic design hard scrub which can effectively scrub and clean conveyor belts, food containers and more.
Lets you apply more pressure to the brush during use
Sturdy design
Related links
- Vikan Hard Bristle White Hand Brush White, 110 mm bristle length
- Vikan Hard Bristle Blue Hand Brush Blue, 110 mm bristle length
- Vikan Hard Bristle Red Hand Brush Red, 110 mm bristle length
- Vikan Hard Bristle Yellow Hand Brush Yellow, 110 mm bristle length
- Vikan Hard Bristle Green Scrubbing Brush Green Polyester bristle material
- Vikan Green Hand Brush Polyester bristle material
- Vikan Hard Bristle Green Scrub Brush Green, 40 mm bristle length
- Vikan Hard Bristle Green Scrubbing Brush Green Polyethylene Terephthalate bristle material
