Vikan Hard Bristle Blue Scrub Brush Blue, 60 mm bristle length
- RS Stock No.:
- 276-4845
- Mfr. Part No.:
- 53801753
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€26.49
(exc. VAT)
€32.58
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.49 |
*price indicative
- RS Stock No.:
- 276-4845
- Mfr. Part No.:
- 53801753
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scrub Brush | |
| Application | Cleaning | |
| Hard/Soft | Hard | |
| Handle Colour | Blue | |
| Bristle Length | 60mm | |
| Overall Width | 90mm | |
| Food Safe | Yes | |
| Brush Type | Pipe Cleaning | |
| Bristle Colour | Blue | |
| Standards/Approvals | Complies with (EC) 1935/2004 on food contact materials1 Yes | |
| Overall Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scrub Brush | ||
Application Cleaning | ||
Hard/Soft Hard | ||
Handle Colour Blue | ||
Bristle Length 60mm | ||
Overall Width 90mm | ||
Food Safe Yes | ||
Brush Type Pipe Cleaning | ||
Bristle Colour Blue | ||
Standards/Approvals Complies with (EC) 1935/2004 on food contact materials1 Yes | ||
Overall Depth 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Pipe Cleaning Brush is for handle can easily clean pipes and tubes on appliances such as fish-sorting machines and meat mincers. Can be used with any Vikan handle.
FDA compliant raw material
Meets the REACH regulation
Related links
- Vikan Hard Bristle Blue Scrub Brush Blue, 40 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Bulldozer Hard Bristle Black Scrub Brush Polyvinyl Chloride bristle material
- Vikan Hard Bristle Blue Hand Brush Blue, 110 mm bristle length
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Blue Scrub Brush Polybutylene Terephthalate bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyester bristle material
- Vikan Hard Bristle Blue Scrubbing Brush Blue Polyethylene Terephthalate bristle material
