Bulldozer Hard Bristle Black Scrub Brush, 60 mm bristle length, Polyvinyl Chloride bristle material

Subtotal (1 unit)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.03

*price indicative

RS Stock No.:
252-6586
Mfr. Part No.:
HQ.DB04
Manufacturer:
Bulldozer
Find similar products by selecting one or more attributes.
Select all

Brand

Bulldozer

Product Type

Scrub Brush

Application

Surface Cleaning

Hard/Soft

Hard

Bristle Material

Polyvinyl Chloride

Handle Colour

Black

Bristle Length

60mm

Overall Width

80mm

Brush Type

Hand Brush

Standards/Approvals

No

Overall Depth

60mm

Handle Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bulldozer large iron scrub brush has soft grip handle for comfort grip, with stiff durable bristles which aid the removal of grime. Dimensions are length 17cm, width 6cm, height 8cm.

Heavy duty design

Soft grip handle

Heavy duty dual fill PVC bristle

The hardwearing black bristle effectively scrubs the surface as the front yellow bristle flicks away any larger debris

Hygienic and easy to clean

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy