Vikan Medium Bristle Green Deck Brush Green, 32 mm bristle length
- RS Stock No.:
- 276-5009
- Mfr. Part No.:
- 70432
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
- RS Stock No.:
- 276-5009
- Mfr. Part No.:
- 70432
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Deck Brush | |
| Application | Abattoirs | |
| Hard/Soft | Medium | |
| Handle Colour | Green | |
| Bristle Length | 32mm | |
| Overall Width | 75mm | |
| Food Safe | Yes | |
| Brush Type | Deck Scrub | |
| Bristle Colour | Green | |
| Standards/Approvals | REACH (EC) No. 1907/2006, Halal and Kosher, (EC) 1935/2004, Design Registration No. EU 008554125-0005, EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 6139375, FDA raw material (CFR 21), UK 2019 No. 704 | |
| Overall Depth | 270mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Deck Brush | ||
Application Abattoirs | ||
Hard/Soft Medium | ||
Handle Colour Green | ||
Bristle Length 32mm | ||
Overall Width 75mm | ||
Food Safe Yes | ||
Brush Type Deck Scrub | ||
Bristle Colour Green | ||
Standards/Approvals REACH (EC) No. 1907/2006, Halal and Kosher, (EC) 1935/2004, Design Registration No. EU 008554125-0005, EU Regulation 2023/2006/EC of Good Manufacturing Practice, UK 6139375, FDA raw material (CFR 21), UK 2019 No. 704 | ||
Overall Depth 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan deck scrub has very effective water distribution and is ideal for use in heavily soiled areas such as abattoirs and meat processing plants.
Waterfed
FDA compliant
Related links
- Vikan Medium Bristle White Deck Brush White, 32 mm bristle length
- Vikan Medium Bristle Red Deck Brush Red, 32 mm bristle length
- Vikan Medium Bristle Blue Deck Brush Blue, 32 mm bristle length
- Vikan Medium Bristle Scrubbing Brush Green Polybutylene Terephthalate bristle material
- Vikan Medium Bristle Black Scrub Brush Black, 30 mm bristle length
- Vikan Medium Bristle Red Scrub Brush Red, 40 mm bristle length
- Vikan Medium Bristle Blue Scrub Brush Blue, 56 mm bristle length
- Vikan Medium Bristle White Scrub Brush White, 40 mm bristle length
