Vikan Medium Bristle Red Deck Brush Red, 32 mm bristle length

Subtotal (1 unit)*

€20.39

(exc. VAT)

€25.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.39

*price indicative

RS Stock No.:
276-5012
Mfr. Part No.:
70434
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Application

Abattoirs

Product Type

Deck Brush

Hard/Soft

Medium

Handle Colour

Red

Bristle Length

32mm

Overall Width

75mm

Food Safe

Yes

Brush Type

Deck Scrub

Bristle Colour

Red

Standards/Approvals

Complies with (EC) 1935/2004 on food contact materials, FDA raw material (CFR 21), EU Regulation 2023/2006/EC of Good Manufacturing Practice, Complies with UK 2019 No. 704 on food contact materials, Meets the REACH (EC) No. 1907/2006

Overall Depth

270mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan deck scrub has very effective water distribution and is ideal for use in heavily soiled areas such as abattoirs and meat processing plants.

Waterfed

FDA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy