Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- RS Stock No.:
- 131-576
- Mfr. Part No.:
- 2400327
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,453.46
(exc. VAT)
€1,787.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,453.46 |
*price indicative
- RS Stock No.:
- 131-576
- Mfr. Part No.:
- 2400327
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Compact Flash Card | |
| Memory Size | 2GB | |
| Series | LIGHT CONTROL | |
| Memory Card Format | SD Flash Card | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Compact Flash Card | ||
Memory Size 2GB | ||
Series LIGHT CONTROL | ||
Memory Card Format SD Flash Card | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SD FLASH 2GB LIGHTCONTROL program and configuration memory is the perfect solution for extending the internal Flash memory of your PLC.
Light control application for efficient use
Operates at a supply voltage of 33V DC with a typical current consumption of 50 mA
Ambient temperature range of -40°C to 85°C for versatile use
Compliant with EU RoHS substance requirements for environmental
Related links
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- Phoenix Contact Industrial Grade SD Flash Card Compact Flash Card
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
- Transcend 1 GB Industrial Grade SD Flash Card SD Card
- Transcend 40 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Transcend 256 GB Industrial Grade SD Flash Card microSD
- Transcend 20 GB Industrial Grade SD Flash Card SD Card, UHS-I
- Cactus 2 GB Industrial Grade Compact Flash Compact Flash Card
