Cactus 2 GB Industrial Grade Compact Flash Compact Flash Card
- RS Stock No.:
- 288-4641
- Distrelec Article No.:
- 300-83-334
- Mfr. Part No.:
- KC2GR-503
- Manufacturer:
- Cactus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4641
- Distrelec Article No.:
- 300-83-334
- Mfr. Part No.:
- KC2GR-503
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | Compact Flash Card | |
| Memory Size | 2GB | |
| Series | 503 | |
| Memory Card Format | Compact Flash | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type Compact Flash Card | ||
Memory Size 2GB | ||
Series 503 | ||
Memory Card Format Compact Flash | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The industrial-grade CompactFlash Memory Card (CF) from CACTUS TECHNOLOGIES is a high-capacity solid-state flash memory product compliant with PCMCIA ATA standard. It offers up to 2GB of storage capacity in the CF Type I form factor, supporting True IDE Mode and featuring a dual voltage of 3.3V or 5.0V. With advanced wear levelling algorithms, error checking, and correction, this memory card provides industry-leading data reliability and endurance.
Advanced technology for enhanced performance
Durable construction for long-lasting use
Easy to install and operate for convenience
Compact design for easy storage and transport
Wide range of applications for versatility
Related links
- Cactus 2 GB Industrial Grade Compact Flash SD Card
- Cactus 8 GB Industrial Grade Compact Flash Compact Flash Card
- Cactus 1 GB Industrial Grade Compact Flash Compact Flash Card
- Cactus 4 GB Industrial Grade Compact Flash SD Card
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- Cactus 64 GB Industrial Grade Compact Flash SD Card
- Cactus 32 GB Industrial Grade Compact Flash SD Card
- Siemens SINAMICS S120 Compact Flash Industrial Grade Compact Flash Card
