Cactus Industrial Grade 128 GB microSD Card Micro SD Card, Class 1
- RS Stock No.:
- 859-305
- Mfr. Part No.:
- KS128GR-290M
- Manufacturer:
- Cactus
Subtotal (1 unit)*
€168.93
(exc. VAT)
€207.78
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.93 |
*price indicative
- RS Stock No.:
- 859-305
- Mfr. Part No.:
- KS128GR-290M
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 128GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | microSD Card | |
| Speed Class Rating | Class 1 | |
| Industrial Grade | Yes | |
| X Speed Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 128GB | ||
Product Type Micro SD Card | ||
Memory Card Format microSD Card | ||
Speed Class Rating Class 1 | ||
Industrial Grade Yes | ||
X Speed Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Cactus microSD Card is a high-performance storage solution designed for industrial applications, offering reliability and efficiency in a Compact format.
Solid-state design with no moving parts enhances durability
Equipped with powerful LDPC ECC to ensure data integrity
Compatible with SD Association Physical Layer Specifications for broad usability
Related links
- Cactus Industrial Grade 64 GB microSD Card Micro SD Card, Class 1
- Cactus Industrial Grade 16 GB microSD Card Micro SD Card, Class 10
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
- Cactus 128 GB Industrial Grade SD Card SD Card, Class 10
- Cactus 1 GB Industrial Grade MicroSD SD Card, Class 6
- Silicon Power 256 GB Industrial Grade microSD Card SD Card U3
- Micron Industrial Grade 1.5 TB MicroSD Up to 100 Mb/s
- Exascend 128 GB Industrial Grade MicroSDXC Micro SD Card, Class 10
