Transcend 16 GB MicroSDHC microSD, Class 10, UHS 1 U1
- RS Stock No.:
- 124-9643
- Distrelec Article No.:
- 302-49-105
- Mfr. Part No.:
- TS16GUSDHC10U1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€128.64
(exc. VAT)
€158.23
(inc. VAT)
In Stock
- 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.64 |
*price indicative
- RS Stock No.:
- 124-9643
- Distrelec Article No.:
- 302-49-105
- Mfr. Part No.:
- TS16GUSDHC10U1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10, UHS 1 U1 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| X Speed Rating | 600x | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10, UHS 1 U1 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
X Speed Rating 600x | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend microSD, 16GB Memory Size, Class 10 Speed Class Rating - TS16GUSDHC10U1
This microSD is a removable flash memory card designed to expand storage capacity in mobile devices while supporting Full HD video recording and smooth playback. It conforms to the MicroSDHC format and operates across a wide temperature range for use in handheld electronics and cameras.
Features and Benefits:
• Class 10 transfer rate for sustained high-definition recording
• UHS-I U1 Interface enabling accelerated app and file access
• 600x speed rating for Faster sequential read operations
• MLC NAND flash providing improved endurance and longevity
• Built-in ECC to detect and correct data transfer errors
• Includes SD adaptor for compatibility with full-size slots
• UHS-I U1 Interface enabling accelerated app and file access
• 600x speed rating for Faster sequential read operations
• MLC NAND flash providing improved endurance and longevity
• Built-in ECC to detect and correct data transfer errors
• Includes SD adaptor for compatibility with full-size slots
Applications
• Suitable for storing photos and Full HD video on action cameras
• Ideal for expanding smartphone and tablet storage capacity
• Used with digital cameras for consecutive fast-action shooting
• Can be used for running memory-intensive mobile
• Suitable for offline media libraries in portable playback devices
• Ideal for expanding smartphone and tablet storage capacity
• Used with digital cameras for consecutive fast-action shooting
• Can be used for running memory-intensive mobile
• Suitable for offline media libraries in portable playback devices
What temperatures can it operate in during use?
It functions across an operating range from -25°C to 85°C.
Is an adapter provided for devices with full-size slots?
Yes, an SD adaptor is included to permit use in standard SD hosts.
What type of flash memory is employed and why does it matter?
MLC NAND is used to deliver consistent write cycles and endurance for repeated use.
What regulatory approval does the card hold for markets requiring certification?
The product carries CE approval as part of its compliance profile.
Related links
- Transcend 16 GB MicroSDHC microSD UHS 1 U1
- Transcend 16 GB MicroSDHC microSD Class 10
- Verbatim 16 GB MicroSDHC microSD UHS 1 U1
- Integral Memory 16 GB MicroSDHC microSD UHS 1 U1
- Transcend 8 GB MicroSDHC microSD UHS 1 U1
- Transcend 32 GB MicroSDHC microSD UHS 1 U1
- Transcend Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS 1 U1
