Transcend 64 GB SDXC, SDHC SD Card, U3, Class 10

Subtotal (1 unit)*

€338.40

(exc. VAT)

€416.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€338.40

*price indicative

RS Stock No.:
186-4642
Distrelec Article No.:
302-49-312
Mfr. Part No.:
TS64GSDC500S
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SD Card

Memory Size

64GB

Memory Card Format

SDXC, SDHC

Series

500S

Speed Class Rating

U3, Class 10

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

MLC

Standards/Approvals

FCC, RoHS, BSMI, CE

Transcend's microSDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant action camera and drone camera. In addition to incredible transfer speeds, the cards meet UHS Video Speed Class 30 (V30) standards, allowing for smooth, uninterrupted 4K video capture.

V30 standard compliance applies only to 16GB-128GB capacities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy