Transcend 16 GB MicroSD microSD, Class 10
- RS Stock No.:
- 187-1632
- Mfr. Part No.:
- TS16GUSD500S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€118.08
(exc. VAT)
€145.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.08 |
*price indicative
- RS Stock No.:
- 187-1632
- Mfr. Part No.:
- TS16GUSD500S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type microSD | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend microSD, 16GB Memory Size, Class 10 Speed Class Rating - TS16GUSD500S
This microSD is a removable memory card designed to store and transfer data in portable electronic devices. It provides a 16GB capacity suitable for logging, media capture and file exchange in systems that require compact, removable storage. The card is supplied with an adapter to enable compatibility with larger card slots.
Features and Benefits:
• Class10 rating ensures consistent sustained read/write performance
• MLC NAND provides enhanced write endurance for repeated use
• Operating range from -25°C to 85°C supports wide temperature tasks
• CE approval meets common safety and conformity requirements
• Adapter included allows use in standard SD interfaces
• MLC NAND provides enhanced write endurance for repeated use
• Operating range from -25°C to 85°C supports wide temperature tasks
• CE approval meets common safety and conformity requirements
• Adapter included allows use in standard SD interfaces
Applications
• Suitable for use in industrial cameras for site documentation
• Ideal for data logging in automation equipment
• Used with handheld test instruments for firmware updates
• Can be used for smartphone media expansion during fieldwork
• Used for transferring design files between workshop PCs
• Ideal for data logging in automation equipment
• Used with handheld test instruments for firmware updates
• Can be used for smartphone media expansion during fieldwork
• Used for transferring design files between workshop PCs
How does the card cope with elevated ambient temperatures on factory floors?
The card is rated to operate at temperatures up to 85°C, allowing it to function in high-temperature locations without immediate performance degradation.
What endurance characteristics support repeated write cycles in measurement systems?
The flash uses MLC architecture, which provides a balance between capacity and write endurance suited to frequent data recording.
Can the card be used in devices that only accept full-size SD cards?
Yes, the supplied adapter converts the small-format card to a standard SD form factor for compatibility with full-size slots.
Is the product suitable as a direct industrial-grade replacement?
It is not classified as industrial grade
suitability should be evaluated against specific environmental and lifecycle requirements.
Related links
- Transcend 16 GB MicroSD microSD, Class 10
- Transcend 16 GB MicroSDHC microSD UHS 1 U1
- Silicon Power 16 GB MicroSD microSD, Class 10
- KIOXIA 16 GB MicroSD microSD, Class 10
- Transcend Industrial Grade 16 GB Microsd Flash Card microSD, Class 10
- Transcend 256 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSD microSD, Class 10
- Transcend 4 GB MicroSD microSD, Class 10
