Verbatim 64 GB SDXC SD Card, Class 3
- RS Stock No.:
- 188-4765
- Mfr. Part No.:
- 47022
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€25.33
(exc. VAT)
€31.16
(inc. VAT)
Temporarily out of stock
- 16 left, ready to ship from another location
- Plus 80 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.33 |
*price indicative
- RS Stock No.:
- 188-4765
- Mfr. Part No.:
- 47022
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 64GB | |
| Product Type | SD Card | |
| Memory Card Format | SDXC | |
| Series | Pro | |
| Speed Class Rating | Class 3 | |
| X Speed Rating | 600x | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +50°C | |
| NAND Type | XC | |
| Standards/Approvals | ISO, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 64GB | ||
Product Type SD Card | ||
Memory Card Format SDXC | ||
Series Pro | ||
Speed Class Rating Class 3 | ||
X Speed Rating 600x | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +50°C | ||
NAND Type XC | ||
Standards/Approvals ISO, RoHS, IEC | ||
Verbatim Pro memory cards give Pro level performance to advanced cameras and HD camcorders. UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing. Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC memory card slot. Read Speed: up to 90MB/Sec.Write Speed: up to 45MB/Sec.SDXC compatible host device required. UHS-1 compatible device required, actual performance may vary depending on host device, interface & usage conditions.
UHS Speed Class 3 (U3) for fast file transfer
Suitable for 4K ultra HD video capture
Water and Shock resistant
Read Speed: up to 90MB/Sec
Write Speed: up to 45MB/Sec
Related links
- Verbatim 64 GB SDXC SD Card, Class 3
- Kingston 64 GB SDXC SD Card UHS-I
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Transcend 64 GB SDXC SD Card, Class 10
- Exascend 64 GB SDXC SD Card, Class 10
- Lexar 64 GB SDXC SD Card UHS 1 U3
- Integral Memory 64 GB SDXC SD Card UHS 1 U1
- Transcend 64 GB SDXC SD Card UHS I U3, UHS I U1
