Verbatim 64 GB SDXC SD Card, Class 3
- RS Stock No.:
- 188-4768
- Mfr. Part No.:
- 49197
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.33
(exc. VAT)
€31.16
(inc. VAT)
- RS Stock No.:
- 188-4768
- Mfr. Part No.:
- 49197
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Series | Pro+ | |
| Card Format | SDXC | |
| Capacity | 64 GB | |
| Speed Class Rating | Class 3 | |
| X Speed Rating | 600x | |
| Temperature Range | -25 → +50°C | |
| Nand Type | XC | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Series Pro+ | ||
Card Format SDXC | ||
Capacity 64 GB | ||
Speed Class Rating Class 3 | ||
X Speed Rating 600x | ||
Temperature Range -25 → +50°C | ||
Nand Type XC | ||
- COO (Country of Origin):
- TW
Verbatim Pro+ memory cards allow you to capture video at the highest resolution standards giving ultimate performance to your advanced cameras and HD camcorders. UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing. Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC memory card slot. Read Speed: up to 90MB/Sec. Write Speed: up to 80MB/Sec. SDXC compatible host device required. UHS-1 compatible device required, actual performance may vary depending on host device, interface & usage conditions.
Suitable for 4K ultra HD video capture
UHS Speed Class 3 (U3) for quick transfers
Read Speed: up to 90MB/Sec
Write Speed: up to 80MB/Sec
Compatible with any device with an SDHC/SDXC memory card slot
UHS Speed Class 3 (U3) for quick transfers
Read Speed: up to 90MB/Sec
Write Speed: up to 80MB/Sec
Compatible with any device with an SDHC/SDXC memory card slot
Related links
- Verbatim 64 GB SDXC SD Card, Class 3
- Kingston 64 GB SDXC SD Card UHS-I
- Transcend 64 GB SDXC SD Card, Class 10
- Transcend 64 GB SDXC SD Card UHS-1 U3
- Exascend 64 GB SDXC SD Card, Class 10
- Lexar 64 GB SDXC SD Card UHS 1 U3
- Integral Memory 64 GB SDXC SD Card UHS 1 U1
- Transcend 64 GB SDXC SD Card UHS I U3, UHS I U1

