Verbatim 32 GB SDHC SD Card, Class 3
- RS Stock No.:
- 188-4766
- Mfr. Part No.:
- 47021
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€25.62
(exc. VAT)
€31.51
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.62 |
*price indicative
- RS Stock No.:
- 188-4766
- Mfr. Part No.:
- 47021
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | SD Card | |
| Memory Size | 32GB | |
| Series | Pro | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 3 | |
| X Speed Rating | 600x | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | HC | |
| Standards/Approvals | RoHS, ISO/IEC 16963 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type SD Card | ||
Memory Size 32GB | ||
Series Pro | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 3 | ||
X Speed Rating 600x | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type HC | ||
Standards/Approvals RoHS, ISO/IEC 16963 | ||
Verbatim Pro memory cards give Pro level performance to advanced cameras and HD camcorders. UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing. Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC memory card slot. Read Speed: up to 90MB/Sec.Write Speed: up to 45MB/Sec.SDXC compatible host device required. UHS-1 compatible device required, actual performance may vary depending on host device, interface & usage conditions.
UHS Speed Class 3 (U3) for fast file transfer
Suitable for 4K ultra HD video capture
Water and Shock resistant
Read Speed: up to 90MB/Sec
Write Speed: up to 45MB/Sec
Related links
- Verbatim 32 GB SDHC SD Card, Class 10
- Integral Memory 32 GB SDHC SD Card UHS 1 U1
- Transcend 32 GB SDHC SD Card, Class 10
- Lexar 32 GB SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card UHS 1 U1
- Integral Memory 32 GB SDHC SD Card Class 10
- Transcend 32 GB SDHC SD Card A1
- Sandisk 32 GB SDHC SD Card, Up to 100 Mb/s
