Sandisk 32 GB SDHC SD Card, Up to 100 Mb/s
- RS Stock No.:
- 283-6580
- Distrelec Article No.:
- 302-15-965
- Mfr. Part No.:
- SDSDUNR-032G-GN3IN
- Manufacturer:
- Sandisk
Subtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
Limited stock
- 444 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.00 |
*price indicative
- RS Stock No.:
- 283-6580
- Distrelec Article No.:
- 302-15-965
- Mfr. Part No.:
- SDSDUNR-032G-GN3IN
- Manufacturer:
- Sandisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Product Type | SD Card | |
| Memory Size | 32GB | |
| Series | ULTRA | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Up to 100 Mb/s | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Product Type SD Card | ||
Memory Size 32GB | ||
Series ULTRA | ||
Memory Card Format SDHC | ||
Speed Class Rating Up to 100 Mb/s | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SanDisk Ultra SD card is designed for capturing memories with exceptional photo and video shooting performance in compact cameras. With up to 256GB of storage and speeds up to 100MB/s, you can store tons of photos and quickly transfer them to user's computer. Its durability makes it resistant to water, shocks, X-rays, and temperature changes, ensuring user's memories are always protected.
Capture amazing quality pictures and Full HD video
Delivers up to 256GB of storage for photos and Full HD video
Durability tested for water, shock, X-ray, and temperature resistance
Compatible with SDXC and SDXC UHS-I enabled host devices
Up to 100MB/s read speed for quick data transfer
Related links
- Sandisk 32 GB SDXC SD Card U1
- Sandisk 32 GB MicroSDHC Micro SD Card UHS-1 U1
- Sandisk 32 GB MicroSDHC microSD, UHS-I
- Sandisk 32 GB MicroSDXC SD Card, UHS Speed Class 3 (U3) Video Speed Class 30 (V30)
- Sandisk 32 GB MicroSDHC microSD, UHS Speed Class U1 and Speed Class 10
- Sandisk 32 GB MicroSDHC microSD, Class 4
- Sandisk Ultra Dual Drive m3.0 32 GB USB 3.0, USB 2.0 USB Stick
- Verbatim 32 GB SDHC SD Card, Class 3
