KIOXIA 32 GB SD SD Card, Class 10
- RS Stock No.:
- 203-4772
- Mfr. Part No.:
- LNEX1L032GG4
- Manufacturer:
- KIOXIA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-4772
- Mfr. Part No.:
- LNEX1L032GG4
- Manufacturer:
- KIOXIA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Card Format | SD | |
| Series | Exceria | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | No | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Card Format SD | ||
Series Exceria | ||
Capacity 32 GB | ||
Speed Class Rating Class 10 | ||
Industrial No | ||
Temperature Range -25 → +85°C | ||
The KIOXIA EXCERIA series SD card having 32GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
Blister type package
2.7 to 3.6V operating voltage
RoHS Compliance
2.7 to 3.6V operating voltage
RoHS Compliance
Related links
- KIOXIA 16 GB SD SD Card, Class 10
- KIOXIA 128 GB SD SD Card, Class 10
- Lexar 32 GB Industrial Grade SDHC SD Card, Class 10
- ATP Industrial Grade 16 GB SD SD Card UHS 1
- Transcend Industrial Grade 8 GB SD SD Card, Class 10
- Transcend 128 GB SD SD Card, Class 10
- Transcend 2 GB SD SD Card, Class 10 UHS I
- Transcend 4 GB SD SD Card, Class 10