KIOXIA 128 GB SD SD Card, Class 10
- RS Stock No.:
- 203-4775
- Mfr. Part No.:
- LNEX1L128GG4
- Manufacturer:
- KIOXIA
Subtotal (1 unit)*
€39.67
(exc. VAT)
€48.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.67 |
*price indicative
- RS Stock No.:
- 203-4775
- Mfr. Part No.:
- LNEX1L128GG4
- Manufacturer:
- KIOXIA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Product Type | SD Card | |
| Memory Size | 128GB | |
| Series | Exceria | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Product Type SD Card | ||
Memory Size 128GB | ||
Series Exceria | ||
Memory Card Format SD | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
The KIOXIA EXCERIA series SD card having 128GB storage capacity and UHS- interface. It has exeats as pre format type and ambient operating temperature range -25 to 85?
Blister type package
2.7 to 3.6V operating voltage
RoHS Compliance
Related links
- Transcend 128 GB SD SD Card, Class 10
- KIOXIA 32 GB SD SD Card, Class 10
- KIOXIA 16 GB SD SD Card, Class 10
- Transcend Industrial Grade 8 GB SD SD Card, Class 10
- Transcend 2 GB SD SD Card, Class 10 UHS I
- Transcend 4 GB SD SD Card, Class 10
- InnoDisk 128 GB Industrial Grade SD SD Card UHS 3
- Kingston 128 GB SD SD Card Class 10
