Transcend 32 GB SDHC SD Card, U1, A1

Subtotal (1 unit)*

€184.66

(exc. VAT)

€227.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€184.66

*price indicative

RS Stock No.:
240-5528
Mfr. Part No.:
TS32GSDC410M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

32GB

Product Type

SD Card

Memory Card Format

SDHC

Series

SDC410M

Speed Class Rating

U1, A1

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

MLC

Standards/Approvals

UHS-I, Application Performance Class 1 (A1), SD specification 5.1

COO (Country of Origin):
TW

Transcend SDC410M Series SD Card, 32GB Capacity, A1 Speed Class Rating - TS32GSDC410M


This SD card is a robust and versatile memory storage solution designed for demanding applications. It features a capacity of 32GB and is engineered for high-performance usage. With dimensions of 24mm x 32mm x 2.1mm and a lightweight design of just 2g, it is ideal for portable use while ensuring long-lasting data integrity.

Features & Benefits


• Built with MLC NAND flash for enhanced durability

• Operates in extreme temperatures from -25°C to 85°C

• High-speed read speeds of up to 95 MB/s

• Rated for continuous performance with A1 and U1 classifications

• Offers wear-levelling and error correction for data security

• Capable of withstanding accidental drops from heights of 1.5m

Applications


• For embedded systems in industrial automation

• Suitable for telecommunications devices requiring reliable storage

• Ideal for IoT where data integrity is crucial

• Compatible with digital cameras for high-resolution photo storage

• Used in transport systems for data logging and monitoring

What kind of performance can be expected in terms of data transfer rates?


With read speeds reaching up to 95 MB/s and write speeds of up to 30 MB/s, data transfer is fast and efficient for both large files and regular use.

How does this SD card ensure data reliability in harsh conditions?


The card's MLC NAND flash construction allows it to withstand extreme temperatures, humidity levels, and shocks, making it a reliable choice for challenging environments.

What are the implications of having A1 and U1 speed class ratings?


The A1 rating ensures it meets application performance demands for mobile gaming and other apps, while the U1 rating guarantees a minimum write speed suitable for Full HD video recording.

Related links