ATP 64 GB Industrial MicroSD Micro SD Card, UHS-I
- RS Stock No.:
- 254-8300
- Mfr. Part No.:
- AF64GUD4-EBAIM
- Manufacturer:
- ATP
Discontinued
- RS Stock No.:
- 254-8300
- Mfr. Part No.:
- AF64GUD4-EBAIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Card Format | MicroSD | |
| Series | S650Si | |
| Capacity | 64 GB | |
| Speed Class Rating | UHS-I | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | 3D TLC - XE | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Card Format MicroSD | ||
Series S650Si | ||
Capacity 64 GB | ||
Speed Class Rating UHS-I | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type 3D TLC - XE | ||
- COO (Country of Origin):
- TW
The ATP S650Si 64GB microSD Card feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment , drive recorders, and other demanding applications. ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas.
Interface UHS-I
Flash type 3D TLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 1280 TB
Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0
Flash type 3D TLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 1280 TB
Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0
Related links
- ATP 64 GB Industrial MicroSD Micro SD Card, UHS-I
- ATP 128 GB Industrial MicroSD Micro SD Card, UHS-I
- ATP 64 GB Industrial Grade SD SD Card, UHS-I
- ATP 64 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 256 GB Industrial MicroSD Micro SD Card, UHS-I
- ATP 64 GB Industrial SD SD Card, UHS-I
- ATP 64 GB Industrial Grade SDXC SD Card Class 10, U3
- ATP 16 GB Industrial SD SD Card, UHS-I
