ATP 16 GB Industrial Grade MicroSD microSD, UHS-I
- RS Stock No.:
- 254-8277
- Mfr. Part No.:
- AF16GUD4A-EBAIM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8277
- Mfr. Part No.:
- AF16GUD4A-EBAIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Memory Size | 16GB | |
| Product Type | microSD | |
| Series | S750Pi | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, FCC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Memory Size 16GB | ||
Product Type microSD | ||
Series S750Pi | ||
Memory Card Format MicroSD | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, FCC, UKCA, CE | ||
- COO (Country of Origin):
- TW
The ATP S750Pi 16GB microSD Card feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment , drive recorders, and other demanding applications. ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas.
Interface UHS-I
Flash type 3D pseudo SLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 99
Endurance (TBW)1 up to 3840 TB
Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0
Related links
- ATP 16 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 8 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 32 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 256 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 16 GB Industrial SD SD Card, UHS-I
- ATP Industrial Grade 16 GB MicroSDHC microSD Class 10, UHS-I
- ATP 64 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 16 GB Industrial Grade SDHC SD Card UHS-I, U3
