ATP 256 GB Industrial Grade MicroSD microSD, UHS-I
- RS Stock No.:
- 254-8282
- Mfr. Part No.:
- AF256GUD4-EBAIM
- Manufacturer:
- ATP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8282
- Mfr. Part No.:
- AF256GUD4-EBAIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Memory Card Format | MicroSD | |
| Series | S650Si | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D TLC XE | |
| Standards/Approvals | FCC, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type microSD | ||
Memory Size 256GB | ||
Memory Card Format MicroSD | ||
Series S650Si | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D TLC XE | ||
Standards/Approvals FCC, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- TW
The ATP S650Si 256GB microSD Card feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment , drive recorders, and other demanding applications. ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas.
Interface UHS-I
Flash type 3D TLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 96
Endurance (TBW)1 up to 1280 TB
Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0
Related links
- ATP 256 GB Industrial MicroSD Micro SD Card, UHS-I
- ATP 8 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 16 GB Industrial Grade MicroSD microSD, UHS-I
- ATP 32 GB Industrial Grade MicroSD microSD, UHS-I
- Kingston 256 GB Industrial Grade MicroSD microSD UHS-I
- ATP 64 GB Industrial Grade MicroSD microSD, UHS-I
- InnoDisk 256 GB Industrial Grade MicroSD microSD UHS 1
- Verbatim 256 GB Industrial Grade MicroSDHC UHS Speed Class 3
