ATP 16 GB Industrial SD SD Card, UHS-I

Discontinued
RS Stock No.:
254-8275
Mfr. Part No.:
AF16GSD4A-EBAIM
Manufacturer:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Card Format

SD

Series

S750Pi

Capacity

16 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

pSLC (3D TLC) - XE

COO (Country of Origin):
TW
The ATP S750Pi 16GB SD card are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.

Interface UHS-I
Flash type 3D pseudo SLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 99
Endurance (TBW)1 up to 1920 TB
Dimensions: L x W x H (mm) 32. 0 x 24. 0 x 2. 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy