WAGO 2 GB Industrial Grade MicroSD SD Card, 17 Mb/s Write, 20 Mb/s Read
- RS Stock No.:
- 279-3355
- Mfr. Part No.:
- 758-879/000-3102
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€75.60
(exc. VAT)
€92.99
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.60 |
*price indicative
- RS Stock No.:
- 279-3355
- Mfr. Part No.:
- 758-879/000-3102
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Memory Size | 2GB | |
| Product Type | SD Card | |
| Memory Card Format | MicroSD | |
| Series | 758-879 | |
| Speed Class Rating | 17 Mb/s Write, 20 Mb/s Read | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Memory Size 2GB | ||
Product Type SD Card | ||
Memory Card Format MicroSD | ||
Series 758-879 | ||
Speed Class Rating 17 Mb/s Write, 20 Mb/s Read | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- TW
The WAGO Memory Card SD Micro comes with 2 Gbyte storage. It comes with 17 MB/s / 20 MB/s write/read cycles at maximum.
100000 write cycles
RoHS compliant
Related links
- WAGO 2 GB Industrial Grade SD SD Card, Write/Read Cycles (Max.) 17 Mb/s/20 Mb/s
- WAGO 8 GB Industrial Grade MicroSD SD Card 45 Mb/s Write
- WAGO 8 GB Industrial Grade SD SD Card 50 Mb/s Read
- Transcend 2 GB Industrial Grade SD SD Card Read Speed (Max.) Up to 81 Mb/s
- WAGO 1 GB Industrial Grade SD SD Card
- Micron Industrial Grade 256 GB MicroSD Up to 100 Mb/s
- Micron Industrial Grade 1.5 TB MicroSD Up to 100 Mb/s
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
