WAGO 2626 Series PCB Connector, 2-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 99 units)*

€269.97

(exc. VAT)

€332.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€269.97€2.727

*price indicative

RS Stock No.:
221-633
Mfr. Part No.:
2626-3102
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

7.5mm

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Feed Through

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Colour

Grey

Wire Connection Method

Push-in

Series

2626

Depth

18.5mm

Width

16.8mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is expertly engineered for seamless connectivity and durability. Designed with a focus on Push-in CAGE CLAMP technology, this terminal block simplifies the connection process for both solid and fine-stranded conductors. Its compact dimensions and efficient pin spacing make it ideal for applications requiring robust performance in confined spaces.

Solder pin arrangement ensures reliable electrical connections

Efficiently engineered for both parallel and perpendicular testing

Accurate strip lengths facilitate quick and precise conductor preparation

Manufactured with high quality materials for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy