Eaton 2000000 kB Industrial Grade MicroSD SD Card

Subtotal (1 unit)*

€109.74

(exc. VAT)

€134.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.74

*price indicative

RS Stock No.:
282-7074
Distrelec Article No.:
302-03-348
Mfr. Part No.:
191087 MEMORY-SDU-A1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

SD Card

Memory Size

2000000kB

Series

191087 MEMORY

Memory Card Format

MicroSD

Industrial Grade

Yes

Adapter Included

Yes

Standards/Approvals

CE

COO (Country of Origin):
CH
The Eaton 2GB Micro SD memory card with an adapter is compatible with XC300 and XV300 devices, offering expandable storage for data and applications. The included adapter allows versatile usage with various devices supporting standard SD card slots.

Without operating system

CE compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy