Cactus 1 GB Industrial Grade Compact Flash Compact Flash Card
- RS Stock No.:
- 288-4638
- Distrelec Article No.:
- 300-83-332
- Mfr. Part No.:
- KC1GR-503
- Manufacturer:
- Cactus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-4638
- Distrelec Article No.:
- 300-83-332
- Mfr. Part No.:
- KC1GR-503
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Product Type | Compact Flash Card | |
| Memory Size | 1GB | |
| Memory Card Format | Compact Flash | |
| Series | 503 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | ATA, PCMCIA | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Product Type Compact Flash Card | ||
Memory Size 1GB | ||
Memory Card Format Compact Flash | ||
Series 503 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals ATA, PCMCIA | ||
- COO (Country of Origin):
- TW
The industrial-grade CompactFlash Memory Card (CF) from CACTUS TECHNOLOGIES is a high-capacity solid-state flash memory product compliant with PCMCIA ATA standard. It offers up to 1GB of storage capacity in the CF Type I form factor, supporting True IDE Mode and featuring a dual voltage of 3.3V or 5.0V. With advanced wear levelling algorithms, error checking, and correction, this memory card provides industry-leading data reliability and endurance.
Up to 64GB storage capacity in CF Type I form factor
True IDE Mode and dual voltage support (3.3V or 5.0V)
Advanced wear levelling algorithm for data reliability
Error checking & correction for enhanced data integrity
Industry-leading endurance with over 2,000,000 erase/program cycles
Supports ATA PIO Mode, Multiword DMA Mode, and UDMA Mode for versatile interface
Shock & vibration resistant with 4-million hour MTBF
Zero dB noise operation for seamless performance
Related links
- Cactus 8 GB Industrial Grade Compact Flash Compact Flash Card
- Cactus 2 GB Industrial Grade Compact Flash Compact Flash Card
- Cactus 2 GB Industrial Grade Compact Flash SD Card
- Cactus 4 GB Industrial Grade Compact Flash SD Card
- Phoenix Contact 2 GB Industrial Grade SD Flash Card Compact Flash Card
- InnoDisk iCF9000 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
- InnoDisk iCF4000 Compact Flash Industrial Grade 4 GB SLC Compact Flash Card
- InnoDisk 1SE3 Compact Flash Industrial Grade 32 GB SLC Compact Flash Card
