Intelligent Memory IM6432SDBATG-6I SDRAM 64 MB Surface, 90-Pin 16 bit FBGA
- RS Stock No.:
- 588-605
- Mfr. Part No.:
- IM6432SDBATG-6I
- Manufacturer:
- Intelligent Memory
Subtotal (1 pack of 2 units)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €8.61 | €17.22 |
*price indicative
- RS Stock No.:
- 588-605
- Mfr. Part No.:
- IM6432SDBATG-6I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 2M x 32 | |
| Data Bus Width | 16bit | |
| Address Bus Width | 11bit | |
| Number of Bits per Word | 32 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 2 | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 90 | |
| Maximum Operating Temperature | 85°C | |
| Series | IM6432SDBA | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 3.6V | |
| Supply Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 2M x 32 | ||
Data Bus Width 16bit | ||
Address Bus Width 11bit | ||
Number of Bits per Word 32 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 6ns | ||
Number of Words 2 | ||
Mount Type Surface | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 90 | ||
Maximum Operating Temperature 85°C | ||
Series IM6432SDBA | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 3.6V | ||
Supply Current 200mA | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Four bank Synchronous DRAM is organized as 4 banks x 512Kbit x 32. It achieves high-speed data transfer rates up to 166 MHz by using a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring fast and reliable performance.
Power down mode
Auto refresh and self refresh
Automatic and controlled precharge command
Related links
- Intelligent Memory IM6432SDBABG-6I SDRAM 64 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBATG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IME2532SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IME5132SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM1216SDBATG-6I SDRAM 128 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM1216SDBABG-6I SDRAM 128 MB Surface, 54-Pin 16 bit FBGA
