Intelligent Memory IME5132SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA
- RS Stock No.:
- 588-607
- Mfr. Part No.:
- IME5132SDBETG-6I
- Manufacturer:
- Intelligent Memory
Subtotal (1 unit)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.26 |
*price indicative
- RS Stock No.:
- 588-607
- Mfr. Part No.:
- IME5132SDBETG-6I
- Manufacturer:
- Intelligent Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Memory | |
| Product Type | SDRAM | |
| Memory Size | 256MB | |
| Organisation | 16M x 32 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 32 | |
| Maximum Random Access Time | 6ns | |
| Number of Words | 16 | |
| Mount Type | Surface | |
| Package Type | FBGA | |
| Pin Count | 90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Series | IME5132SDBE | |
| Height | 1.2mm | |
| Length | 13mm | |
| Width | 8mm | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 110mA | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand Intelligent Memory | ||
Product Type SDRAM | ||
Memory Size 256MB | ||
Organisation 16M x 32 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 32 | ||
Maximum Random Access Time 6ns | ||
Number of Words 16 | ||
Mount Type Surface | ||
Package Type FBGA | ||
Pin Count 90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC, RoHS | ||
Series IME5132SDBE | ||
Height 1.2mm | ||
Length 13mm | ||
Width 8mm | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Supply Current 110mA | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- TW
The Intelligent Memory Four bank Synchronous DRAM organized as 4 banks x 4Mbit x 32. It achieves high-speed data transfer rates up to 166 MHz by employing a chip architecture that prefetches multiple bits and synchronizes the output data to the system clock, ensuring efficient and reliable performance.
Power down mode
Auto refresh and self refresh
Automatic and controlled precharge command
Related links
- Intelligent Memory IME2532SDBETG-6I SDRAM 256 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBATG-6I SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6432SDBATG-6I SDRAM 64 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM6432SDBABG-6I SDRAM 64 MB Surface, 90-Pin 16 bit FBGA
- Intelligent Memory IM2516SDBDBG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM2508SDBBTG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
- Intelligent Memory IM6416SDBABG-6I SDRAM 64 MB Surface, 54-Pin 16 bit FBGA
