ISSI IS43TR16128DL-107MBL-TR SDRAM 128 MB Surface, 96-Pin 16 bit BGA
- RS Stock No.:
- 648-082
- Mfr. Part No.:
- IS43TR16128DL-107MBL-TR
- Manufacturer:
- ISSI
Subtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.70 |
*price indicative
- RS Stock No.:
- 648-082
- Mfr. Part No.:
- IS43TR16128DL-107MBL-TR
- Manufacturer:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 128MB | |
| Product Type | SDRAM | |
| Organisation | 128M x 16 bit | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1066MHz | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Series | IS43TR16128DL | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.45V | |
| Automotive Standard | No | |
| Supply Current | 85mA | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 128MB | ||
Product Type SDRAM | ||
Organisation 128M x 16 bit | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1066MHz | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 96 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Series IS43TR16128DL | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.45V | ||
Automotive Standard No | ||
Supply Current 85mA | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- TW
The ISSI 2Gb DDR3L SDRAM supports standard voltage of VDD and VDDQ at 1.5V, ± 0.075V and low voltage operation at 1.35V, +0.1V, −0.067V with backward compatibility to 1.5V. It delivers high-speed data transfer with system frequencies up to 1066MHz and features 8 internal banks for concurrent operations. The architecture is based on an 8n-bit prefetch and includes programmable CAS latency, additive latency options of 0 CL−1 or CL−2, and CAS write latency CWL based on tCK. Burst length is programmable to 4 or 8 with selectable burst sequence modes including sequential and interleave.
BL switch on the fly
Auto Self Refresh
Self Refresh Temperature
Related links
- ISSI IS43TR16256B-125KBLI SDRAM 256 MB Surface, 96-Pin 16 bit BGA
- ISSI IS42S32400J-6BLI SDRAM 128 MB Surface Mount, 90-Pin 32 bit BGA
- ISSI IS42S16800F-7TL SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- ISSI IS43TR16128DL-125KBLI SDRAM 2 GB Surface Mount, 96-Pin BGA
- Winbond SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Winbond W9712G6KB25I DDR2 SDRAM 128 MB Surface, 84-Pin 16 bit TFBGA
- Winbond W9812G6KH-6I SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-7TCN SDRAM 128 MB Surface, 54-Pin 16 bit TSOP
