Micron MT47H128M16RT-25E IT:C SDRAM 2 GB Surface Mount, 84-Pin 16 bit FBGA
- RS Stock No.:
- 696-974
- Mfr. Part No.:
- MT47H128M16RT-25E IT:C
- Manufacturer:
- Micron
Subtotal (1 unit)*
€47.15
(exc. VAT)
€57.99
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 24 December 2026
- Plus 50 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.15 |
*price indicative
- RS Stock No.:
- 696-974
- Mfr. Part No.:
- MT47H128M16RT-25E IT:C
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 2GB | |
| Organisation | 128M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 400MHz | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 84 | |
| Maximum Operating Temperature | 95°C | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Series | MT47H | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.9V | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 2GB | ||
Organisation 128M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 400MHz | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 84 | ||
Maximum Operating Temperature 95°C | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Series MT47H | ||
Length 12.5mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.9V | ||
Minimum Supply Voltage 1.7V | ||
- COO (Country of Origin):
- SG
The Micron DDR2 SDRAM device designed for industrial applications. It features a memory density of 2 Gbit, organized as 128M x 16-bit, and operates at a maximum data rate of 800 MT/s. This device is built to deliver reliable performance and comes in a Compact 84-ball FBGA package.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Micron MT47H128M16RT-25E:C SDRAM 2 GB Surface Mount, 84-Pin 16 bit FBGA
- Alliance Memory SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
- Intelligent Memory IM2G16D2DBBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25 SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Intelligent Memory IM5116D2DDBG-25I SDRAM 2 GB Surface, 84-Pin 16 bit FBGA-84 Ball
- Alliance Memory AS4C128M16D2A-25BCN SDRAM 2 GB Surface, 84-Pin 16 bit FBGA
- Micron MT41K128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K128M16JT-125 IT:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
