Alliance Memory AS4C32M16D1A-5TIN SDRAM 64 MB Surface Mount, 66-Pin 16 bit TSOP II
- RS Stock No.:
- 842-633
- Mfr. Part No.:
- AS4C32M16D1A-5TIN
- Manufacturer:
- Alliance Memory
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.16 | - |
| 10 - 24 | €10.36 | 7% |
| 25 - 49 | €10.04 | 10% |
| 50 - 107 | €9.80 | 12% |
| 108 + | €9.36 | 16% |
*price indicative
- RS Stock No.:
- 842-633
- Mfr. Part No.:
- AS4C32M16D1A-5TIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 64MB | |
| Product Type | SDRAM | |
| Organisation | 32M x 16 bit | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 0.7ns | |
| Mount Type | Surface Mount | |
| Package Type | TSOP II | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 66 | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.22mm | |
| Series | AS4C | |
| Maximum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 64MB | ||
Product Type SDRAM | ||
Organisation 32M x 16 bit | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 0.7ns | ||
Mount Type Surface Mount | ||
Package Type TSOP II | ||
Minimum Operating Temperature -40°C | ||
Pin Count 66 | ||
Maximum Operating Temperature 85°C | ||
Length 22.22mm | ||
Series AS4C | ||
Maximum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.3V | ||
- COO (Country of Origin):
- TW
The Alliance Memory Alliance Memory DDR SDRAM delivers high speed CMOS synchronous data management for performance oriented applications requiring Rapid data processing.
Fast clock rate of 200MHz ensures swift data processing
Supports fully synchronous operation with minimal latency
Programmable modes enhance functionality for various applications
Compatible with SSTL_2 I/O Interface for versatile integrations
Related links
- Alliance Memory AS4C32M16D1A-5TCN SDRAM 64 MB Surface Mount, 66-Pin 16 bit TSOP II
- Alliance Memory AS4C64M8D1-5TCN SDRAM 64 MB Surface Mount, 66-Pin 8 bit TSOP II
- Alliance Memory AS4C4M16SA-6TCN SDRAM 8 MB Surface Mount, 54-Pin 16 bit TSOP II
- Alliance Memory AS4C8M16SA-6TCN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TSOP II
- Alliance Memory SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-6TIN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C4M16SA-7TCN SDRAM 64 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C32M16MSA-6BIN SDRAM 64 MB Surface Mount, 54-Pin 16 bit FBGA
