Alliance Memory AS4C32M16D1A-5TCN SDRAM 64 MB Surface Mount, 66-Pin 16 bit TSOP II

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€10.18

(exc. VAT)

€12.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.18-
10 - 24€9.447%
25 - 49€9.179%
50 - 107€8.9512%
108 +€8.5316%

*price indicative

RS Stock No.:
842-634
Mfr. Part No.:
AS4C32M16D1A-5TCN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

64MB

Organisation

32M x 16 bit

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

200MHz

Maximum Random Access Time

0.7ns

Mount Type

Surface Mount

Package Type

TSOP II

Minimum Operating Temperature

0°C

Pin Count

66

Maximum Operating Temperature

70°C

Length

22.22mm

Series

AS4C32M16D1A

Maximum Supply Voltage

2.7V

Automotive Standard

No

Minimum Supply Voltage

2.3V

COO (Country of Origin):
TW
The Alliance Memory DDR Synchronous DRAM provides fast data access and efficient memory operation across diverse electronic systems.

Fast clock rate of 200MHz enhances memory speed

Supports both differential clock inputs for stable data transfer

Memory architecture includes four internal banks for increased efficiency

Offers programmable CAS latency options for optimised read timing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy