Infineon S27KS0641DPBHI020, SDRAM 64Mbit Surface Mount, 333Mbit/s, 24-Pin FBGA

Stock information currently inaccessible
RS Stock No.:
181-8267
Mfr. Part No.:
S27KS0641DPBHI020
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

64Mbit

Organisation

8M x 8 bit

Data Rate

333Mbit/s

Data Bus Width

8bit

Number of Bits per Word

8bit

Maximum Random Access Time

36ns

Number of Words

8M

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

24

Dimensions

8 x 6 x 0.8mm

Height

0.8mm

Length

8mm

Maximum Operating Supply Voltage

1.95 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.7 V

Width

6mm

Minimum Operating Temperature

-40 °C

3.0 V I/O, 11 bus signals
Single ended clock (CK)
1.8 V I/O, 12 bus signals
Differential clock (CK, CK#)
Chip Select (CS#)
8-bit data bus (DQ[7:0])
Read-Write Data Strobe (RWDS)
Bidirectional Data Strobe / Mask
Output at the start of all transactions to indicate refresh latency
Output during read transactions as Read Data Strobe
Input during write transactions as Write Data Mask
RWDS DCARS Timing
During read transactions RWDS is offset by a second clock, phase shifted from CK
The Phase Shifted Clock is used to move the RWDS transition edge within the read data eye
Up to 333 MBps
Double-Data Rate (DDR) - two data transfers per clock
166 MHz clock rate (333 MBps) at 1.8 V VCC
100 MHz clock rate (200 MBps) at 3.0 V VCC
Sequential burst transactions
Configurable Burst Characteristics
Wrapped burst lengths:
16 bytes (8 clocks)
32 bytes (16 clocks)
64 bytes (32 clocks)
128 bytes (64 clocks)
Linear burst
Hybrid option - one wrapped burst followed by linear burst
Wrapped or linear burst type selected in each transaction
Configurable output drive strength
Low Power Modes
Deep Power Down
Package
24-ball FBGA

Related links