Infineon S27KS0641DPBHI020, SDRAM 64Mbit Surface Mount, 333Mbit/s, 24-Pin FBGA
- RS Stock No.:
- 181-8347
- Mfr. Part No.:
- S27KS0641DPBHI020
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 181-8347
- Mfr. Part No.:
- S27KS0641DPBHI020
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64Mbit | |
| Organisation | 8M x 8 bit | |
| Data Rate | 333Mbit/s | |
| Data Bus Width | 8bit | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 36ns | |
| Number of Words | 8M | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 24 | |
| Dimensions | 8 x 6 x 0.8mm | |
| Height | 0.8mm | |
| Length | 8mm | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64Mbit | ||
Organisation 8M x 8 bit | ||
Data Rate 333Mbit/s | ||
Data Bus Width 8bit | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 36ns | ||
Number of Words 8M | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 24 | ||
Dimensions 8 x 6 x 0.8mm | ||
Height 0.8mm | ||
Length 8mm | ||
Maximum Operating Supply Voltage 1.95 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Width 6mm | ||
3.0 V I/O, 11 bus signals
Single ended clock (CK)
1.8 V I/O, 12 bus signals
Differential clock (CK, CK#)
Chip Select (CS#)
8-bit data bus (DQ[7:0])
Read-Write Data Strobe (RWDS)
Bidirectional Data Strobe / Mask
Output at the start of all transactions to indicate refresh latency
Output during read transactions as Read Data Strobe
Input during write transactions as Write Data Mask
RWDS DCARS Timing
During read transactions RWDS is offset by a second clock, phase shifted from CK
The Phase Shifted Clock is used to move the RWDS transition edge within the read data eye
Up to 333 MBps
Double-Data Rate (DDR) - two data transfers per clock
166 MHz clock rate (333 MBps) at 1.8 V VCC
100 MHz clock rate (200 MBps) at 3.0 V VCC
Sequential burst transactions
Configurable Burst Characteristics
Wrapped burst lengths:
16 bytes (8 clocks)
32 bytes (16 clocks)
64 bytes (32 clocks)
128 bytes (64 clocks)
Linear burst
Hybrid option - one wrapped burst followed by linear burst
Wrapped or linear burst type selected in each transaction
Configurable output drive strength
Low Power Modes
Deep Power Down
Package
24-ball FBGA
Single ended clock (CK)
1.8 V I/O, 12 bus signals
Differential clock (CK, CK#)
Chip Select (CS#)
8-bit data bus (DQ[7:0])
Read-Write Data Strobe (RWDS)
Bidirectional Data Strobe / Mask
Output at the start of all transactions to indicate refresh latency
Output during read transactions as Read Data Strobe
Input during write transactions as Write Data Mask
RWDS DCARS Timing
During read transactions RWDS is offset by a second clock, phase shifted from CK
The Phase Shifted Clock is used to move the RWDS transition edge within the read data eye
Up to 333 MBps
Double-Data Rate (DDR) - two data transfers per clock
166 MHz clock rate (333 MBps) at 1.8 V VCC
100 MHz clock rate (200 MBps) at 3.0 V VCC
Sequential burst transactions
Configurable Burst Characteristics
Wrapped burst lengths:
16 bytes (8 clocks)
32 bytes (16 clocks)
64 bytes (32 clocks)
128 bytes (64 clocks)
Linear burst
Hybrid option - one wrapped burst followed by linear burst
Wrapped or linear burst type selected in each transaction
Configurable output drive strength
Low Power Modes
Deep Power Down
Package
24-ball FBGA
Related links
- Infineon S27KS0641DPBHI020 333Mbit/s, 24-Pin FBGA
- Infineon S27KS0643GABHV020 200MHz 24-Pin FBGA
- Intelligent Memory IM6416SDBABG-6I 166MHz, 54-Pin FBGA
- Intelligent Memory IM6432SDBATG-6I 166MHz, 90-Pin FBGA
- Intelligent Memory IM6416SDBATG-6I 166MHz, 54-Pin FBGA
- Intelligent Memory IM6432SDBABG-6I 166MHz, 90-Pin FBGA
- Alliance Memory AS4C4M16SA-7BCN 200MHz 54-Pin FBGA
- Alliance Memory AS4C4M16SA-6TIN 200MHz 54-Pin TSOP
