Alliance Memory AS4C16M16SA-6BIN SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- RS Stock No.:
- 230-8411
- Mfr. Part No.:
- AS4C16M16SA-6BIN
- Manufacturer:
- Alliance Memory
Add 696 more to save €216.46
View bulk pricing optionsSubtotal (1 tray of 348 units)*
€8,752.90
(exc. VAT)
€10,766.08
(inc. VAT)
- 348 unit(s) shipping from 17 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 348 - 348 | €25.152 | €8,752.90 | - |
| 696 - 696 | €24.841 | €8,644.67 | €216.46 |
| 1044 - 1740 | €24.539 | €8,539.57 | €639.97 |
| 2088 + | €24.243 | €8,436.56 | €1,897.99 |
*price indicative
- RS Stock No.:
- 230-8411
- Mfr. Part No.:
- AS4C16M16SA-6BIN
- Manufacturer:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256MB | |
| Product Type | SDRAM | |
| Organisation | 16M x 16 bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 13bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4M | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 54 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 8.0mm | |
| Width | 8.0mm | |
| Standards/Approvals | No | |
| Series | AS4C16M16SA-C&I | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Supply Current | 60mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256MB | ||
Product Type SDRAM | ||
Organisation 16M x 16 bit | ||
Data Bus Width 16bit | ||
Address Bus Width 13bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 5ns | ||
Number of Words 4M | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 54 | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 8.0mm | ||
Width 8.0mm | ||
Standards/Approvals No | ||
Series AS4C16M16SA-C&I | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Supply Current 60mA | ||
Automotive Standard No | ||
Related links
- Alliance Memory AS4C16M16SA-6BIN SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-7TCNTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TINTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA
- Intelligent Memory IM2516SDBDBG-6 SDRAM 256 MB Surface, 54-Pin 16 bit FBGA
