Infineon S27KL0642DPBHI020 SDRAM 64 MB Surface, 24-Pin 8 bit FBGA-24 Ball

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€11.94

(exc. VAT)

€14.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.94-
10 - 24€9.4620%
25 - 49€9.2822%
50 - 99€8.9924%
100 +€8.8425%

*price indicative

RS Stock No.:
273-7513
Mfr. Part No.:
S27KL0642DPBHI020
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SDRAM

Memory Size

64MB

Data Bus Width

8bit

Number of Bits per Word

16

Maximum Clock Frequency

200MHz

Mount Type

Surface

Package Type

FBGA-24 Ball

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

8mm

Series

S27K

Height

1mm

Length

6mm

Minimum Supply Voltage

1.8V

Supply Current

360μA

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100 Grade 2 & 3

The Infineon DRAM is a high speed CMOS, self refresh DRAM, with HYPERBUS interface. The DRAM array uses dynamic cells that require periodic refresh. Refresh control logic within the device manages the refresh operations on the DRAM array when the memory is not being actively read or written by the HYPERBUS interface master. Since the host is not required to manage any refresh operations, the DRAM array appears to the host as though the memory uses static cells that retain data without refresh. Hence, the memory is more accurately described as Pseudo Static RAM.

200 MHz maximum clock rate

Data throughput up to 400 MBps

Bidirectional read write data strobe

Automotive AEC Q100 Grade 2 and 3

Optional DDR centre aligned read strobe

DDR transfers data on both edges of the clock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy