Subtotal (1 unit)*
€13.77
(exc. VAT)
€16.94
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.77 |
*price indicative
- RS Stock No.:
- 172-441
- Mfr. Part No.:
- DT6823-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | SDS-Max | |
| Product Type | SDS Chisel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type SDS-Max | ||
Product Type SDS Chisel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT SDS MAX Chisel is designed for fast chiselling in masonry, stone, concrete, and brick/block work. Its toughened, heat-treated steel construction offers increased durability and a longer lifespan, making it a reliable tool for various projects.
Suitable for fast chiselling in masonry, stone, concrete, and brick/block work
SDSMAX fitment for easy use with compatible tools
Toughened, heat-treated steel construction for increased durability and longer life
