DeWALT Carbide SDS 6.5 mm 10, 260mm Overall
- RS Stock No.:
- 215-964
- Mfr. Part No.:
- DT8961-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€153.80
(exc. VAT)
€189.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.80 | €15.38 |
*price indicative
- RS Stock No.:
- 215-964
- Mfr. Part No.:
- DT8961-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Sub Type | SDS | |
| Overall Length | 260mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Finish | Carbide | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Sub Type SDS | ||
Overall Length 260mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Finish Carbide | ||
Drill Bit Size 6.5mm | ||
Drilling Length 200mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 6.5mm260mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is designed to be durable and efficient. Part of the Elite Series, this drill bit features full head carbide with 4 cutters for maximum life. Ideal for drilling holes into reinforced concrete, it is rebar strike resistant and has a full carbide pilot feature for quick starts and accurate hole positioning. With iron blast technology, this drill bit is strengthened to reduce the risk of breakage.
Full head carbide with 4 cutters for maximum life
Rebar strike resistant design for reinforced concrete drilling
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Pack quantity of 10 for convenience
Working length of 200mm for various applications
Diameter of 6.5mm for precise drilling
Performance XLR for optimal results
Suitable for concrete applications
SDS Plus fitment for compatibility
Related links
- DeWALT Carbide SDS Plus 6.5 mm 1, 310mm Overall
- DeWALT Carbide Grit 10 mm 10, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
- DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide SDS 10 mm 1, 110mm Overall
- DeWALT Carbide SDS Max Drill Bit 25 mm 1, 920mm Overall
