DeWALT Clay Spade Steel
- RS Stock No.:
- 172-583
- Mfr. Part No.:
- DT8090-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€82.17
(exc. VAT)
€101.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.17 |
*price indicative
- RS Stock No.:
- 172-583
- Mfr. Part No.:
- DT8090-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Chisel | |
| Sub Type | Clay Spade | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Chisel | ||
Sub Type Clay Spade | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT SDS MAX 400mm x 110mm Chisel (Clay Spade) is a durable and versatile tool designed for fast chiselling in masonry, stone, concrete, and brick/block work. With toughened, heat-treated steel construction, this chisel offers increased durability and a longer lifespan, making it an essential addition to any toolkit.
Designed for SDSMAX fitment
Toughened, heat-treated steel construction for increased durability
400mm x 110mm size for effective chiselling
Suitable for chiselling in masonry, stone, concrete, and brick/block work
Single pack quantity for convenience
Related links
- DeWALT Spade Clay Steel
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
