DeWALT Pointed Steel
- RS Stock No.:
- 172-876
- Mfr. Part No.:
- DT6889-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€35.31
(exc. VAT)
€43.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.31 |
*price indicative
- RS Stock No.:
- 172-876
- Mfr. Part No.:
- DT6889-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Sub Type | Pointed | |
| Product Type | SDS Chisel | |
| Blade Width | 400mm | |
| Material | Steel | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Sub Type Pointed | ||
Product Type SDS Chisel | ||
Blade Width 400mm | ||
Material Steel | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS MAX 400mm Chisel is the perfect tool for fast chiselling in masonry, stone, concrete, and brick/block work. Its toughened, heat-treated steel construction ensures increased durability and a longer life span.
SDS MAX 400mm Chisel for fast chiselling
Suitable for use in masonry, stone, concrete, and brick/block work
Toughened, heat-treated steel construction for increased durability
Designed for SDSMAX fitment
