Bahco Special Heat Treated Head Sledge Hammer with Carbon Steel Handle, 3.6 kg
- RS Stock No.:
- 124-6094
- Mfr. Part No.:
- TAH489-3600
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€252.55
(exc. VAT)
€310.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.55 |
*price indicative
- RS Stock No.:
- 124-6094
- Mfr. Part No.:
- TAH489-3600
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Special Heat Treated | |
| Head Weight | 3.6kg | |
| Handle Material | Carbon Steel | |
| Overall Length | 729mm | |
| Head Width | 59mm | |
| Standards/Approvals | ASTM A576 (head), ANSI/HTI B173-1991, ASTM A421 (handle) | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Special Heat Treated | ||
Head Weight 3.6kg | ||
Handle Material Carbon Steel | ||
Overall Length 729mm | ||
Head Width 59mm | ||
Standards/Approvals ASTM A576 (head), ANSI/HTI B173-1991, ASTM A421 (handle) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Safety Sledge Hammers - TAH Series
Bahco safety sledge hammers. Recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. Unbreakable rubber grip reinforced by a rigid steel core.
Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated head with a soft striking face and with a hard core
Soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle
Unbreakable handle is made of rubber reinforced with a high carbon steel spring rod
ANSI/HTI B173-1991, ASTM A576 (head), ASTM A421 (handle)
Ready to Work at Height
Hammers
Related links
- Bahco Sledge Hammer with Rubber Handle, 3.6 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3.6 kg
- Ega-Master Sledge Hammer with Fibreglass Handle, 3.6 kg
- Bahco Sledge Hammer with Carbon Steel Handle, 1.1 kg
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 1 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 4 kg
- BETA Steel Head Sledge Hammer with Fibreglass Handle, 3 kg
- Bahco Stainless Steel Head Sledge Hammer with Fibreglass Handle, 2.5 kg
