Festo Sealing Ring
- RS Stock No.:
- 202-3621
- Mfr. Part No.:
- OL-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
In Stock
- 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.74 |
*price indicative
- RS Stock No.:
- 202-3621
- Mfr. Part No.:
- OL-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Piston Seal Kit | |
| Sub Type | Sealing Ring | |
| Number of Pieces | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Piston Seal Kit | ||
Sub Type Sealing Ring | ||
Number of Pieces 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo Piston Seal Kit, Aluminium, Maximum Operating Temperature 100°C - OL-1/4, Numeric Part Number: 34635
This piston seal kit provides a single sealing ring designed for pneumatic applications where a robust piston seal is required. It is intended for use within pneumatic cylinders and other automation equipment that require a replacement sealing component MADE from aluminium-compatible materials and suited to a wide temperature range.
Features & Benefits
• Aluminium construction enables lightweight component integration
• Operates from -40°C to 100°C for broad thermal environments
• Single-piece supply simplifies inventory and installation
• Designed as a sealing ring to maintain piston pressure integrity
• Compatible with pneumatic piston assemblies for straightforward replacement
• Operates from -40°C to 100°C for broad thermal environments
• Single-piece supply simplifies inventory and installation
• Designed as a sealing ring to maintain piston pressure integrity
• Compatible with pneumatic piston assemblies for straightforward replacement
Applications
• Suitable for pneumatic cylinders in factory automation lines
• Ideal for maintenance of valve actuators and cylinder pistons
• Used with industrial pneumatic equipment subject to thermal cycling
• Can be used for scheduled replacement parts in electrical control systems
• Ideal for maintenance of valve actuators and cylinder pistons
• Used with industrial pneumatic equipment subject to thermal cycling
• Can be used for scheduled replacement parts in electrical control systems
What temperature extremes can it tolerate during operation?
It functions across a range from -40°C up to 100°C, accommodating low-temperature storage and elevated operating heat.
How many Seals are provided per unit and what does that imply for stock control?
Each kit contains one piece, which allows precise ordering for single-cylinder repairs or controlled spare stocking.
What is the core material and how does that affect installation handling?
The principal material is aluminium, offering a lightweight component that is easier to handle during manual replacement.
In which industrial sectors will it typically be applied?
It is suitable for automation, electronics assembly equipment, electrical control actuators and mechanical systems requiring pneumatic sealing.
