Teroson TEROSON PU 92 White Sealant Paste 570 ml Tube
- RS Stock No.:
- 640-433
- Mfr. Part No.:
- 739216
- Manufacturer:
- Teroson
Subtotal (1 unit)*
€19.49
(exc. VAT)
€23.97
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.49 |
*price indicative
- RS Stock No.:
- 640-433
- Mfr. Part No.:
- 739216
- Manufacturer:
- Teroson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Colour | White | |
| Product Type | Sealant | |
| Application | Sealing | |
| Package Size | 570 ml | |
| Package Type | Tube | |
| Trade Name | TEROSON PU 92 | |
| Cure Time | 24 h | |
| Product Form | Paste | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Base Chemical | Sealant | |
| Specific Gravity | 1.15 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Colour White | ||
Product Type Sealant | ||
Application Sealing | ||
Package Size 570 ml | ||
Package Type Tube | ||
Trade Name TEROSON PU 92 | ||
Cure Time 24 h | ||
Product Form Paste | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Base Chemical Sealant | ||
Specific Gravity 1.15 | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Teroson Structural adhesive is a one component adhesive/sealant based on polyurethane, which cures by reaction with moisture to a soft elastic product. The skin formation and curing times are dependent on humidity and temperature. The cure through time also depends on joint depth. By increasing the temperature and moisture these times can be reduced. Low temperature as well as low moisture retards the process.
Can be overpainted
Sag resistant
High curing speed
Excellent elasticity
Related links
- Teroson TEROSON PU 92 Grey Sealant Paste 300 ml Tube
- Teroson TEROSON PU 92 Black Sealant Paste Tube
- Teroson PU 92 Black Sealant Paste 310 ml Bottle
- Teroson PU 92 Grey Sealant Paste 310 ml Bottle
- Teroson Teroson SI 65 Red Sealant Paste 300 ml Tube
- Dow Corning White Sealant Paste 90 ml Tube
- Acc Silicones Silcoset 152 White Sealant Paste 75 ml Tube
- Teroson MS 9399 White Sealant Paste 400 ml Bottle
