SKF Felt with Aluminium and Nitrile Rubber Element Bearing Assembly, 70 mm ID, 137 mm OD

Subtotal (1 unit)*

€66.69

(exc. VAT)

€82.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.69

*price indicative

RS Stock No.:
463-295
Mfr. Part No.:
TSN 616 C
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Bearing Assembly

Outside Diameter

137mm

Seal Type

V-ring

Seal Material

Felt with Aluminium and Nitrile Rubber Element

COO (Country of Origin):
SE
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.

Easy to install

Cost effective

Suitable for relatively high shaft speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy